1A adjustable DC/DC controller and regulator IC featuring a push-pull topology for isolated power conversion. Operates from a 2.8V minimum input voltage up to 125°C ambient temperature. Single output with a maximum output current of 1A. Packaged in a 16-pin TSSOP (SOP) format, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT3439EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3439EFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
