
Automotive-grade boost DC-DC controller and regulator, accepting 2.5V to 16V input and delivering an adjustable output from 1.25V to 36V. Features a maximum output current of 600mA, a single output, and a quiescent current of 2mA. Housed in a compact 5-pin TSOT-23 package with dimensions of 2.9mm (L) x 1.75mm (W) x 0.9mm (H). Operates across a wide temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices LT3460ES5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3460ES5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
