Analog Devices LT3461ES6#PBF technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Voltage | 38V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3461ES6#PBF to view detailed technical specifications.
No datasheet is available for this part.
