The LT3461ES6#TRPBF is a 38V adjustable DC/DC controller from Analog Devices, packaged in a SOT-23-6 lead-free package. It operates over a temperature range of -40°C to 85°C and provides an output current of up to 250mA. This device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Analog Devices LT3461ES6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3461ES6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
