Single-output DC-DC converter, adjustable negative output voltage up to -38V from a 2.5V to 16V input. Features 250mA output current and a non-synchronous rectification design. Packaged in a 6-pin TSOT-23, this lead-free and RoHS-compliant component operates across a -40°C to 85°C temperature range.
Analog Devices LT3462AES6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | -38V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3462AES6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
