
Analog Devices LT3463AEDD technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3463AEDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
