
Dual-output, 40V adjustable boost converter IC with 250mA and 400mA output current capabilities. Features a minimum input voltage of 2.4V and a maximum input voltage of 15V, operating across a -40°C to 85°C temperature range. Housed in a compact 3mm x 3mm x 0.75mm DFN package, this RoHS compliant component offers a maximum output current of 320mA.
Analog Devices LT3463EDD#PBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 250mA |
| Current - Output 2 | 400mA |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 320mA |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Voltage - Output 1 | 40V |
| Voltage - Output 2 | -40V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3463EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
