
The LT3463EDD#TR is a dual adjustable DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 15V and minimum input voltage of 2.4V. This device features two outputs with a maximum current of 250mA and an output voltage of 40V. The LT3463EDD#TR is available in a lead-free DFN package with a quantity of 2500 units per reel.
Analog Devices LT3463EDD#TR technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3463EDD#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
