
Analog Devices LT3464ETS8#TRM technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 115mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 36uA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3464ETS8#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
