Analog Devices LT3465ES6 technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Number of Segments | 6 |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3465ES6 to view detailed technical specifications.
No datasheet is available for this part.
