
Analog Devices LT3465ES6#PBF technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 340mA |
| Output Voltage | 30V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3465ES6#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
