
Analog Devices LT3465ES6#TRM technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 1.6MHz |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.6mA |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3465ES6#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
