
Boost WLED driver IC in TSOT package, featuring a 1.6MHz switching frequency and 81% efficiency. Operates from a 2.7V to 16V input, delivering up to 30V output voltage and 20mA output current. This surface-mount component offers a compact 2.9mm x 1.75mm x 0.9mm footprint and operates within a -40°C to 85°C temperature range. RoHS compliant with a low 2.6mA quiescent current.
Analog Devices LT3465ES6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Efficiency | 81% |
| Frequency | 1.6MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.3mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Current | 20mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3465ES6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
