
Adjustable DC/DC Boost Controller IC, featuring a 2.1MHz switching frequency and a maximum output current of 2.5A. Operates with input voltages from 2.4V to 16V, capable of delivering an adjustable output voltage up to 40V. Packaged in a compact TSOT-23 case (2.9mm L x 1.75mm W x 0.9mm H), this lead-free, RoHS-compliant component is suitable for surface-mount applications. Offers a wide operating temperature range of -40°C to 85°C.
Analog Devices LT3467AES6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Frequency | 2.1MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 40V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.4V |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3467AES6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.