
Analog Devices LT3467AIDDB#TRPBF technical specifications.
| Package/Case | DFN |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3467AIDDB#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.