Analog Devices LT3467AIS6#PBF technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 2.2V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3467AIS6#PBF to view detailed technical specifications.
No datasheet is available for this part.