
Step-up DC-DC controller with adjustable output voltage from 1.255V to 40V and a maximum output current of 1.1A. Features a minimum input voltage of 2.2V and a maximum input voltage of 16V. This switching regulator offers line regulation of 0.05%/V and operates within a temperature range of -40°C to 125°C. Packaged in a 6-pin TSOT-23 (SOT-23) surface-mount lead-frame SMT with gull-wing leads, it is constructed from plastic.
Analog Devices LT3467AIS6#TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TSOT-23 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-193AA |
| Type | Step Up |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.255 to 40V |
| Maximum Output Current | 1.1A |
| Minimum Input Voltage | 2.2V |
| Maximum Input Voltage | 16V |
| Switching Regulator | Yes |
| Line Regulation | 0.05%/V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3467AIS6#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.