The LT3467AIS6#TRPBF is a single-output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a 6-pin SOT-23 package. This device is suitable for adjustable output voltage applications up to 40V and can supply a maximum output current of 1.1A. The LT3467AIS6#TRPBF is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Analog Devices LT3467AIS6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3467AIS6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.