
Adjustable DC/DC controller and regulator IC, featuring a 1.1A output current capability and a maximum output voltage of 40V. This power management IC operates with a minimum input voltage of 2.2V and is housed in a compact SOT-23-6 package. Designed for a wide temperature range from -40°C to 85°C, it offers a single adjustable output. The component is RoHS compliant and lead-free, supplied in tape and reel packaging.
Analog Devices LT3467ES6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3467ES6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
