Analog Devices LT3467IDDB#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3467IDDB#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.