
Automotive-grade, 8-pin DFN EP surface-mount DC-DC controller for step-up conversion. Features adjustable output voltage from 1.255V to 40V with a maximum output current of 1.1A. Operates with input voltages ranging from 2.2V to 16V, offering 0.05%/V line regulation. Compact 3mm x 2mm x 0.75mm plastic package with 0.5mm pin pitch, suitable for demanding automotive environments with an operating temperature range of -40°C to 125°C.
Analog Devices LT3467IDDB#TRM technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229 |
| Type | Step Up |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.255 to 40V |
| Maximum Output Current | 1.1A |
| Minimum Input Voltage | 2.2V |
| Maximum Input Voltage | 16V |
| Switching Regulator | Yes |
| Line Regulation | 0.05%/V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3467IDDB#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.