
The LT3468ES5-1#TRPBF is a single-channel power management IC packaged in a SOT-23-5 lead-free package. It operates over a temperature range of -40°C to 85°C and consumes 5mA of operating supply current. This device is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units per reel.
Analog Devices LT3468ES5-1#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3468ES5-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
