
Piezo Microactuator Driver, a single-output integrated circuit in a compact TSOT package. Features a wide operating temperature range from -40°C to 85°C. This RoHS compliant component is supplied on tape and reel, with 500 units per package.
Analog Devices LT3469ETS8#TRMPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3469ETS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
