
Single-output audio amplifier IC featuring a 1.3MHz bandwidth, housed in a compact SOT-23-8 package. This lead-free, RoHS-compliant component operates across a wide temperature range of -40°C to 85°C. Supplied on tape and reel, it is ideal for applications requiring efficient audio amplification.
Analog Devices LT3469ETS8#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3469ETS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
