The LT3470AHDDB#TRPBF is a positive DC/DC controller from Analog Devices, suitable for applications requiring adjustable output voltage. It operates within a temperature range of -40°C to 150°C and can handle a maximum input voltage of 40V. This device is available in a DFN package, packaged in tape and reel with 2500 units per reel. The LT3470AHDDB#TRPBF is RoHS compliant and does not utilize a synchronous rectifier.
Analog Devices LT3470AHDDB#TRPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3470AHDDB#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
