
Single-output DC-DC controller and regulator, featuring a wide 4V to 40V input voltage range. Delivers an adjustable output voltage from 1.25V to 16V with a maximum output current of 250mA. Operates across a broad temperature range of -40°C to 125°C. Packaged in an 8-pin DFN with exposed pad, supplied on tape and reel. This lead-free, RoHS compliant component is designed for step-down conversion.
Analog Devices LT3470AIDDB#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3470AIDDB#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.
