
Adjustable DC-DC buck controller IC, delivering up to 200mA output current. Features a maximum output voltage of 16V and a minimum input voltage of 4V. Operates within a temperature range of -40°C to 85°C. Packaged in a SOT-23-8, this lead-free, RoHS compliant component is supplied on tape and reel.
Analog Devices LT3470ETS8#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3470ETS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
