
Single output DC-DC step-down converter with adjustable output voltage from 1.25V to 16V. Features a wide input voltage range of 4V to 40V and a maximum output current of 200mA. Operates efficiently across a temperature range of -40°C to 125°C. Housed in a lead-free DFN package, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT3470IDDB#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3470IDDB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
