
Dual output adjustable DC/DC controller IC supporting boost, flyback, SEPIC, and Cuk topologies. Features a wide input voltage range from 2.4V to 16V, with adjustable output voltages from 1V up to 40V. Each output delivers up to 1.3A of current. Operates across a temperature range of -40°C to 85°C. Packaged in a DFN format, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT3471EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 1V |
| Number of Outputs | 2 |
| Output Current | 1.3A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC, Cuk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3471EDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
