
High-efficiency LED driver IC featuring a 2MHz switching frequency. This power management component offers constant current regulation with 100µA high and low level output current. Designed for operation with input voltages from 4V to 36V, it supports a single output and single segment configuration. Packaged in a 16-pin TSSOP, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Analog Devices LT3474EFE-1#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 2MHz |
| High Level Output Current | 100uA |
| Low Level Output Current | 100uA |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3474EFE-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
