
1A, 2MHz LED driver IC in a 16-pin TSSOP package. Features adjustable output current up to 1A, with input voltage ranging from 4V to 36V. Operates efficiently with a 5V supply voltage and offers a wide operating temperature range of -40°C to 125°C. This RoHS compliant component is designed for high-performance LED lighting applications.
Analog Devices LT3474IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Frequency | 2MHz |
| Height | 0.95mm |
| High Level Output Current | 100uA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Low Level Output Current | 100uA |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3474IFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
