
Analog Devices LT3475EFE technical specifications.
| Package/Case | SOP |
| High Level Output Current | 50uA |
| Low Level Output Current | 50uA |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Segments | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3475EFE to view detailed technical specifications.
No datasheet is available for this part.
