
Analog Devices LT3475EFE-1#PBF technical specifications.
| Package/Case | TSSOP |
| Frequency | 2MHz |
| High Level Output Current | 50uA |
| Low Level Output Current | 50uA |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 2 |
| Number of Segments | 2 |
| Output Current | 1.5A |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3475EFE-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
