
The LT3475EFE-1#TRPBF is a dual-channel LED driver IC from Analog Devices. It operates at a maximum frequency of 2MHz and can handle high and low level output currents of 50uA. The device is designed to work within a supply voltage range of 4V to 36V and is packaged in a SOP package. It is RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C.
Analog Devices LT3475EFE-1#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 2MHz |
| High Level Output Current | 50uA |
| Low Level Output Current | 50uA |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 2 |
| Number of Segments | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3475EFE-1#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
