
Dual LED driver IC with 1.5A output current per channel, capable of driving up to 15V output voltage. Features a 2MHz switching frequency and operates from a 4V to 36V input voltage range. Packaged in a 20-lead TSSOP with dimensions of 6.6mm length, 4.5mm width, and 1.05mm height. Suitable for applications requiring efficient LED illumination, with a wide operating temperature range of -40°C to 85°C.
Analog Devices LT3475EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Frequency | 2MHz |
| Height | 1.05mm |
| High Level Output Current | 50uA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Low Level Output Current | 50uA |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 2 |
| Number of Segments | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 1.5A |
| Output Voltage | 15V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3475EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
