
Dual-output LED driver IC with 1.5A output current capability. Features a 2MHz switching frequency and a wide input voltage range of 4V to 36V. Operates efficiently across a temperature range of -40°C to 125°C. Supplied in a 20-pin TSSOP package, this RoHS compliant component is designed for reliable power management in LED lighting applications.
Analog Devices LT3475IFE-1#PBF technical specifications.
| Package/Case | TSSOP |
| Frequency | 2MHz |
| High Level Output Current | 50uA |
| Lead Free | Lead Free |
| Low Level Output Current | 50uA |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 2 |
| Number of Segments | 2 |
| Output Current | 1.5A |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3475IFE-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
