
High-performance LED driver IC featuring an 8-segment output capability and four independent channels. Operates with a wide input voltage range from 2.8V to 16V, delivering up to 36V output voltage. This buck-boost topology device boasts a 2MHz switching frequency for efficient power conversion. Packaged in a 38-pin QFN EP, it operates across a temperature range of -40°C to 85°C and is supplied on tape and reel.
Analog Devices LT3476EUHF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 2MHz |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.8V |
| Number of Outputs | 4 |
| Number of Segments | 8 |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3476EUHF#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
