The LT3477EUF is a 4-segment buck-boost DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 85°C. It features high level and low level output currents of 10uA. The device is available in a QFN EP package and has a maximum supply voltage of 25V and minimum supply voltage of 2.5V.
Analog Devices LT3477EUF technical specifications.
| Package/Case | QFN EP |
| High Level Output Current | 10uA |
| Low Level Output Current | 10uA |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 2.5V |
| Number of Segments | 4 |
| RoHS Compliant | No |
| Topology | Buck-Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3477EUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.