
High-efficiency LED driver IC featuring a 3.5MHz switching frequency and a buck-boost topology. This integrated circuit offers constant current output with a high-level output current of 10µA and a low-level output current of 10µA. Designed for operation with input voltages ranging from 2.3V to 25V, it supports a single output and four segments. Packaged in a QFN EP, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Analog Devices LT3477EUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 3.5MHz |
| High Level Output Current | 10uA |
| Low Level Output Current | 10uA |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3477EUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
