
Analog Devices LT3477IUF#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 3.5MHz |
| High Level Output Current | 10uA |
| Low Level Output Current | 10uA |
| Max Input Voltage | 25V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Output Current | 3A |
| Output Voltage | 40V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3477IUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
