High-performance LED driver IC featuring a 2.25MHz switching frequency and a 42V output voltage capability. This buck-boost topology power management IC operates from a 2.8V to 36V input voltage range, delivering regulated output current. Designed for efficient LED illumination control, it offers a 1-channel output and operates within a wide temperature range of -40°C to 125°C. Packaged in a 16-pin TSSOP, this RoHS compliant component is suitable for demanding lighting applications.
Analog Devices LT3478EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Frequency | 2.25MHz |
| High Level Output Current | 40uA |
| Lead Free | Lead Free |
| Low Level Output Current | 40uA |
| Max Input Voltage | 36V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.8V |
| Number of Outputs | 1 |
| Output Voltage | 42V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3478EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.