Analog Devices LT3478IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 2.25MHz |
| High Level Output Current | 40uA |
| Low Level Output Current | 40uA |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.8V |
| Number of Outputs | 1 |
| Output Voltage | 42V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3478IFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.