
Analog Devices LT3479EFE technical specifications.
| Package/Case | SOP |
| Efficiency | 89% |
| Min Input Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3479EFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
