
Adjustable 3A boost converter IC with a maximum output voltage of 42V and a maximum input voltage of 24V. Features 89% efficiency and a 1.235V minimum output voltage. Packaged in a 16-pin TSSOP, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices LT3479EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Efficiency | 89% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 42V |
| Min Output Voltage | 1.235V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3479EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
