
The LT3481HMSE is a single-channel DC/DC controller from Analog Devices with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 36V and a maximum output voltage of 20V. The device can supply a maximum output current of 2A and has a frequency of 2.8MHz. It is available in a plastic MSOP-10 package and is not RoHS compliant.
Analog Devices LT3481HMSE technical specifications.
| Package/Case | MSOP |
| Frequency | 2.8MHz |
| Max Input Voltage | 36V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.265V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.6V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 20V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3481HMSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
