The LT3481HMSE#TRPBF is a single-output DC/DC controller with an adjustable output voltage of 20V and a maximum output current of 2A. It is packaged in a SOP package and is available in quantities of 2500. The device operates over a temperature range of -40°C to 150°C and is RoHS compliant. The LT3481HMSE#TRPBF is a synchronous rectifier and is suitable for use in a variety of applications.
Analog Devices LT3481HMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3481HMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
