The LT3482EUD#TRPBF is a single-output DC/DC controller from Analog Devices with an adjustable output voltage of 90V and maximum output current of 280mA. It operates within a temperature range of -40°C to 85°C and is available in a tape and reel packaging format with 2500 units per reel. The device is RoHS compliant and lead-free. It is not a synchronous rectifier.
Analog Devices LT3482EUD#TRPBF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 280mA |
| Output Type | Adjustable |
| Output Voltage | 90V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3482EUD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
