
Adjustable DC/DC boost converter IC with a 90V maximum output voltage and 280mA output current. Features a single output and operates from a minimum input voltage of 2.5V. Housed in a QFN EP package, this component offers a wide operating temperature range from -40°C to 85°C. Packaging is provided on tape and reel, with 2500 units per package, and is RoHS compliant.
Analog Devices LT3482IUD#TRPBF technical specifications.
| Package/Case | QFN EP |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 280mA |
| Output Type | Adjustable |
| Output Voltage | 90V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3482IUD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
