Adjustable negative output DC/DC controller and regulator IC. Features a 2.5V to 16V input voltage range and delivers up to 230mA maximum output current. Supports adjustable negative output voltages from -2.5V to -38V. Utilizes flyback and charge pump topologies. Packaged in a 6-lead TSOT-23, measuring 2.9mm x 1.75mm x 0.9mm. Lead-free and RoHS compliant.
Analog Devices LT3483ES6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 230mA |
| Max Output Voltage | -38V |
| Min Output Voltage | -2.5V |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 170mA |
| Output Type | Adjustable |
| Output Voltage | -38V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Charge Pump |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3483ES6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
