Analog Devices LT3484EDCB-0#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3484EDCB-0#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.